
826000-5
- Manufacturer
- MFR.Part #
- 826000-5
- JLCPCB Part #
- C17539337
- Package
- -
- Description
- -40℃~+130℃ 5mm 5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Pitch | 5mm | |
| Row Spacing | 5mm |

* Images are for reference only
826000-5
Extended- Manufacturer
- MFR.Part #
- 826000-5
- JLCPCB Part #
- C17539337
- Package
- -
- Description
- -40℃~+130℃ 5mm 5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
826000-5
Extended- Manufacturer
- MFR.Part #
- 826000-5
- JLCPCB Part #
- C17539337
- Package
- -
- Description
- -40℃~+130℃ 5mm 5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
826000-5 Specifications
826000-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Pitch | 5mm | |
| Row Spacing | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 826000-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

826000-5 Schematic Symbol & PCB Footprint
The 826000-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.