
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | TE Connectivity | |
| Package | LCC-10(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 3V~5.5V | |
| Acceleration Measurement Range (MAX) | ±100g |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
820M1-0100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | TE Connectivity | |
| Package | LCC-10(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 3V~5.5V | |
| Acceleration Measurement Range (MAX) | ±100g |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 820M1-0100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

820M1-0100 datasheets or manufacturer documentation.
Datasheet: 820M1-0100 Datasheet (PDF)
The 820M1-0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.