
* Images are for reference only
8058-1G19
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8058-1G19
- JLCPCB Part #
- C6409769
- Package
- -
- Description
- -55℃~+125℃ 8P Beryllium Copper Gold - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2296
200+
$21.6384
500+
$20.9155
1000+
$20.5581