
* Images are for reference only
7-215570-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-215570-6
- JLCPCB Part #
- C590735
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.5A 100V 2 2.54mm 2x3P 6 IDC pin header (with press-fit) Phosphor bronze Red Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6617
10+
$1.6247
30+
$1.6006
100+
$1.5765
Related Products