
* Images are for reference only
7-1971793-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1971793-1
- JLCPCB Part #
- C589901
- Package
- -
- Description
- -30℃~+105℃ 2.5mm Glass-Fiber Reinforced PA66 UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
200+
$0.0507
700+
$0.0489
1400+
$0.0479
Related Products