
* Images are for reference only
7-146509-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-146509-2
- JLCPCB Part #
- C6826423
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 44P Black Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0221
180+
$14.3741
540+
$13.8943
990+
$13.6560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →