
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/relay | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| size | 29mm×12.7mm×15.7mm | |
| Specifications | Coil Voltage: 230 VAC; Coil Current: 14.2mA; Coil Resistance: 32.5 kOhms; Must Operate Voltage: 172.5 VAC; Must Release Voltage: 34.5 VAC; Operating Temperature: -40℃~70℃ | |
| type | Power relay |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7-1393243-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/relay | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| size | 29mm×12.7mm×15.7mm | |
| Specifications | Coil Voltage: 230 VAC; Coil Current: 14.2mA; Coil Resistance: 32.5 kOhms; Must Operate Voltage: 172.5 VAC; Must Release Voltage: 34.5 VAC; Operating Temperature: -40℃~70℃ | |
| type | Power relay |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7-1393243-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 7-1393243-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.