
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -20℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 600V | |
| Color | White | |
| Current Rating | 9.5A | |
| Pins Structure | 3x4P | |
| Row Spacing | 4.14mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 13.97mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.11mm | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 12P | |
| Contact Material | Brass | |
| Pitch | 4.14mm | |
| Z-Height of the Board | 13.49mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
794040-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -20℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 600V | |
| Color | White | |
| Current Rating | 9.5A | |
| Pins Structure | 3x4P | |
| Row Spacing | 4.14mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 13.97mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18.11mm | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 12P | |
| Contact Material | Brass | |
| Pitch | 4.14mm | |
| Z-Height of the Board | 13.49mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 794040-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 794040-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.