
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | 弯插,P=4mm(交错脚) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 250V | |
| Color | Blue | |
| Current Rating | 8A | |
| Row Spacing | 4mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Contact Material | Brass | |
| Pitch | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
776267-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | 弯插,P=4mm(交错脚) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 3 | |
| Voltage Rating | 250V | |
| Color | Blue | |
| Current Rating | 8A | |
| Row Spacing | 4mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Contact Material | Brass | |
| Pitch | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 776267-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 776267-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.