
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Thermal Time Constant | 9s | |
| B Constant Tolerance | ±0.8% | |
| B Constant (25℃/85℃) | 4144K | |
| Dissipation Factor | 1mW/℃ | |
| Resistance @ 25℃ | 100kΩ | |
| Diameter (φD) | 2.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
701011 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Thermal Time Constant | 9s | |
| B Constant Tolerance | ±0.8% | |
| B Constant (25℃/85℃) | 4144K | |
| Dissipation Factor | 1mW/℃ | |
| Resistance @ 25℃ | 100kΩ | |
| Diameter (φD) | 2.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 701011. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 701011 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.