
* Images are for reference only
6-532955-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-532955-8
- JLCPCB Part #
- C5517575
- Package
- Push-Pull,P=2.54mm
- Description
- 120P 2 2.54mm 2.54mm 6.05mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6087
270+
$10.2187
540+
$9.8774
1080+
$9.7083