
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Number of Contacts | 17P | |
| Contact Type | Top Contact | |
| Height Above Board | 4.83mm | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.13mm~0.38mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6-487508-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Number of Contacts | 17P | |
| Contact Type | Top Contact | |
| Height Above Board | 4.83mm | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.13mm~0.38mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6-487508-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6-487508-8 datasheets or manufacturer documentation.
Datasheet: 6-487508-8 Datasheet (PDF)
The 6-487508-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.