
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Yellow | |
| Pitch | 2.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6-2338183-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Yellow | |
| Pitch | 2.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6-2338183-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 6-2338183-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.