
6-146492-0
- Manufacturer
- MFR.Part #
- 6-146492-0
- JLCPCB Part #
- C6400326
- Package
- Plugin,P=2.54mm
- Description
- 10.16mm 2 2.21mm 2.54mm 2.54mm 20P 2x10P 8.38mm Black Copper alloy Double Molded Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 10.16mm | |
| Length of End Connection Pin | 2.21mm | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Supplementary Features | Double Molded | |
| Pin Structure | 2x10P | |
| Length of Mating Pin | 8.38mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
6-146492-0
Extended- Manufacturer
- MFR.Part #
- 6-146492-0
- JLCPCB Part #
- C6400326
- Package
- Plugin,P=2.54mm
- Description
- 10.16mm 2 2.21mm 2.54mm 2.54mm 20P 2x10P 8.38mm Black Copper alloy Double Molded Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
6-146492-0
Extended- Manufacturer
- MFR.Part #
- 6-146492-0
- JLCPCB Part #
- C6400326
- Package
- Plugin,P=2.54mm
- Description
- 10.16mm 2 2.21mm 2.54mm 2.54mm 20P 2x10P 8.38mm Black Copper alloy Double Molded Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6-146492-0 Specifications
6-146492-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 10.16mm | |
| Length of End Connection Pin | 2.21mm | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Supplementary Features | Double Molded | |
| Pin Structure | 2x10P | |
| Length of Mating Pin | 8.38mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6-146492-0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6-146492-0 Documents
6-146492-0 datasheets or manufacturer documentation.
Datasheet: 6-146492-0 Datasheet (PDF)
6-146492-0 Schematic Symbol & PCB Footprint
The 6-146492-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.