

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 52.32mm | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 240V | |
| Contact Material | AgCdO | |
| Height | 30.73mm | |
| Contact Rating | 40A@277VAC | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 3.8kΩ | |
| Width | 34.54mm | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 4W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6-1393211-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 52.32mm | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 240V | |
| Contact Material | AgCdO | |
| Height | 30.73mm | |
| Contact Rating | 40A@277VAC | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 3.8kΩ | |
| Width | 34.54mm | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 4W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6-1393211-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6-1393211-2 datasheets or manufacturer documentation.
Datasheet: 6-1393211-2 Datasheet (PDF)
The 6-1393211-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.