
* Images are for reference only
650461-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 650461-4
- JLCPCB Part #
- C3651566
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5018
200+
$0.1946
500+
$0.1882
1000+
$0.1850
Related Products