
* Images are for reference only
638112-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 638112-1
- JLCPCB Part #
- C591085
- Package
- -
- Description
- 0.8~2 1.95mm~3.94mm 14~18 Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8675
10+
$1.5908
30+
$1.4396
100+
$1.2675
500+
$1.1919
1000+
$1.1581
Related Products