


626034-2
- Manufacturer
- MFR.Part #
- 626034-2
- JLCPCB Part #
- C573751
- Package
- -
- Description
- 13~17 19.8mm 6.5mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Open type | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Overall Length | 19.8mm | |
| Wire Gauge - AWG | 13~17 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 6.5mm | |
| Head Type | Circular ring |

* Images are for reference only
626034-2
Extended- Manufacturer
- MFR.Part #
- 626034-2
- JLCPCB Part #
- C573751
- Package
- -
- Description
- 13~17 19.8mm 6.5mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
626034-2
Extended- Manufacturer
- MFR.Part #
- 626034-2
- JLCPCB Part #
- C573751
- Package
- -
- Description
- 13~17 19.8mm 6.5mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
626034-2 Specifications
626034-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Open type | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Overall Length | 19.8mm | |
| Wire Gauge - AWG | 13~17 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 6.5mm | |
| Head Type | Circular ring |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 626034-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

626034-2 Schematic Symbol & PCB Footprint
The 626034-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.