
* Images are for reference only
60770-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60770-1
- JLCPCB Part #
- C5514768
- Package
- -
- Description
- 14~18 2.54mm~3.56mm 3.68mm 7.49mm Brass Circular ring No Open type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.4766
10+
$0.3816
30+
$0.3414
100+
$0.2898
500+
$0.2673
1000+
$0.2544
Related Products