
* Images are for reference only
5-966444-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-966444-6
- JLCPCB Part #
- C6092521
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 6P 7mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7567
240+
$0.3027
480+
$0.2931
960+
$0.2882