
5-2267254-5
- Manufacturer
- MFR.Part #
- 5-2267254-5
- JLCPCB Part #
- C3321036
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1.27mm 2 3.9A 30V 4.75mm 50P Copper alloy Square Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 30V | |
| Insulation Height | 4.75mm | |
| Number of Positions | 50P | |
| Contact Plating | Tin | |
| Current Rating | 3.9A | |
| Contact Material | Copper alloy | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm |

* Images are for reference only
5-2267254-5
Extended- Manufacturer
- MFR.Part #
- 5-2267254-5
- JLCPCB Part #
- C3321036
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1.27mm 2 3.9A 30V 4.75mm 50P Copper alloy Square Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5-2267254-5
Extended- Manufacturer
- MFR.Part #
- 5-2267254-5
- JLCPCB Part #
- C3321036
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1.27mm 2 3.9A 30V 4.75mm 50P Copper alloy Square Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-2267254-5 Specifications
5-2267254-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 30V | |
| Insulation Height | 4.75mm | |
| Number of Positions | 50P | |
| Contact Plating | Tin | |
| Current Rating | 3.9A | |
| Contact Material | Copper alloy | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-2267254-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-2267254-5 Documents
5-2267254-5 datasheets or manufacturer documentation.
Datasheet: 5-2267254-5 Datasheet (PDF)
5-2267254-5 Schematic Symbol & PCB Footprint
The 5-2267254-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.