
* Images are for reference only
5-1775443-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1775443-6
- JLCPCB Part #
- C573684
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1.5mm 3A Brass Surface Mount,Vertical Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4101
200+
$0.1588
500+
$0.1532
800+
$0.1504