This website requires JavaScript.
no-image

* Images are for reference only

5-147727-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-147727-8
JLCPCB Part #
C6070917
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 2.54mm 2A 6.73mm 9P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2848
200+ $1.3114
500+ $1.2680
1000+ $1.2455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons