
* Images are for reference only
5-147323-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-147323-5
- JLCPCB Part #
- C17515625
- Package
- SMD
- Description
- -65℃~+105℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4041
300+
$0.9601
600+
$0.9279
900+
$0.9118