


5-1415535-1
- Manufacturer
- MFR.Part #
- 5-1415535-1
- JLCPCB Part #
- C1524536
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 2.725kΩ 210mW 24V 400V@AC 6A 6A@250VAC 8ms 8ms AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 2.725kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 210mW | |
| Operate Time | 8ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Contact Rating | 6A@250VAC |

* Images are for reference only
5-1415535-1
Extended- Manufacturer
- MFR.Part #
- 5-1415535-1
- JLCPCB Part #
- C1524536
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 2.725kΩ 210mW 24V 400V@AC 6A 6A@250VAC 8ms 8ms AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5-1415535-1
Extended- Manufacturer
- MFR.Part #
- 5-1415535-1
- JLCPCB Part #
- C1524536
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 2.725kΩ 210mW 24V 400V@AC 6A 6A@250VAC 8ms 8ms AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-1415535-1 Specifications
5-1415535-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 2.725kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 210mW | |
| Operate Time | 8ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Contact Rating | 6A@250VAC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-1415535-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-1415535-1 Documents
5-1415535-1 datasheets or manufacturer documentation.
Datasheet: 5-1415535-1 Datasheet (PDF)
5-1415535-1 Schematic Symbol & PCB Footprint
The 5-1415535-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.