
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,29x12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 29mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 8A、10A、15A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Contact Rating | 8A@250VAC、10A@250VAC | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 886Ω | |
| Width | 12.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 650mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-1393243-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,29x12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 29mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 8A、10A、15A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Contact Rating | 8A@250VAC、10A@250VAC | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 886Ω | |
| Width | 12.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 650mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-1393243-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-1393243-6 datasheets or manufacturer documentation.
Datasheet: 5-1393243-6 Datasheet (PDF)
The 5-1393243-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.