
* Images are for reference only
5-103735-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103735-1
- JLCPCB Part #
- C591738
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x2P 2 2.54mm 267V 2P 3A Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 71
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.9343
10+
$0.9118
30+
$0.8957
100+
$0.8797
Related Products