
* Images are for reference only
5-103167-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103167-2
- JLCPCB Part #
- C306202
- Package
- Push-Pull,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 2x5P 5 Phosphor bronze Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4859
10+
$1.2415
30+
$1.1064
100+
$0.9536
500+
$0.8861
1000+
$0.8555
2000+
$0.8459
4000+
$0.8395
Related Products