5767054-3
Extended
* Images are for reference only

5767054-3

Attributes
Value
Manufacturer
MFR.Part #
5767054-3
JLCPCB Part #
C5515707
Package
SMD,P=0.64mm
Description
0.64mm 114P 2 Palladium Nickel Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerTE Connectivity
PackageSMD,P=0.64mm
Number of Rows2
Contact PlatingPalladium Nickel
Number of Pins114P
Pitch0.64mm
Mounting TypeSurface Mount,Vertical