
* Images are for reference only
556879-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 556879-4
- JLCPCB Part #
- C592897
- Package
- -
- Description
- 0℃~+105℃ 11.18mm Black UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9746
200+
$2.7000
500+
$2.6050
1000+
$2.5583
Related Products