
* Images are for reference only
5413506-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5413506-1
- JLCPCB Part #
- C5511227
- Package
- -
- Description
- 1 2GHz 75Ω Board Side TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7552
200+
$10.2767
525+
$9.9337
1050+
$9.7631