


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | 弯插,P=3.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 5 | |
| Connection Type | Pinhole connection | |
| Contact Plating | Tin | |
| Number of Pins | 110P | |
| Contact Material | Phosphor bronze | |
| Pitch | 3.7mm | |
| Current Rating | 1.5A | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5352068-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | 弯插,P=3.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 5 | |
| Connection Type | Pinhole connection | |
| Contact Plating | Tin | |
| Number of Pins | 110P | |
| Contact Material | Phosphor bronze | |
| Pitch | 3.7mm | |
| Current Rating | 1.5A | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5352068-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5352068-4 datasheets or manufacturer documentation.
Datasheet: 5352068-4 Datasheet (PDF)
The 5352068-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.