
* Images are for reference only
534237-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534237-9
- JLCPCB Part #
- C5515212
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 11P 2.54mm 2A 8.64mm Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1135
200+
$2.0409
500+
$1.9718
1000+
$1.9397