
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Fork Type | Locking U-shape | |
| Overall Length | 19.99mm | |
| Head Width | 9.525mm | |
| Wire Gauge - AWG | 22~26 | |
| Jacket Color | Yellow | |
| Jacket Type | Pre-insulated | |
| Diameter of Bolt Mouth | 4.17mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
52925-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Fork Type | Locking U-shape | |
| Overall Length | 19.99mm | |
| Head Width | 9.525mm | |
| Wire Gauge - AWG | 22~26 | |
| Jacket Color | Yellow | |
| Jacket Type | Pre-insulated | |
| Diameter of Bolt Mouth | 4.17mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 52925-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

52925-1 datasheets or manufacturer documentation.
Datasheet: 52925-1 Datasheet (PDF)
The 52925-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.