
* Images are for reference only
524576-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 524576-E
- JLCPCB Part #
- C17612470
- Package
- SMD
- Description
- -55℃~+150℃ 1 Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4925
320+
$0.5957
640+
$0.5764
960+
$0.5668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →