
5225395-1
- Manufacturer
- MFR.Part #
- 5225395-1
- JLCPCB Part #
- C3175071
- Package
- -
- Description
- -55℃~+85℃ 1 4GHz 50Ω BNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+85℃ | |
| Frequency | 4GHz | |
| Impedance | 50Ω | |
| RF Series | BNC |

* Images are for reference only
5225395-1
Extended- Manufacturer
- MFR.Part #
- 5225395-1
- JLCPCB Part #
- C3175071
- Package
- -
- Description
- -55℃~+85℃ 1 4GHz 50Ω BNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5225395-1
Extended- Manufacturer
- MFR.Part #
- 5225395-1
- JLCPCB Part #
- C3175071
- Package
- -
- Description
- -55℃~+85℃ 1 4GHz 50Ω BNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5225395-1 Specifications
5225395-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+85℃ | |
| Frequency | 4GHz | |
| Impedance | 50Ω | |
| RF Series | BNC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5225395-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5225395-1 Schematic Symbol & PCB Footprint
The 5225395-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.