
* Images are for reference only
5148460-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5148460-1
- JLCPCB Part #
- C3649254
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 3 Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3314
200+
$3.9993
500+
$3.8576
1000+
$3.7884