
5148077-3
- Manufacturer
- MFR.Part #
- 5148077-3
- JLCPCB Part #
- C3650548
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
5148077-3
Extended- Manufacturer
- MFR.Part #
- 5148077-3
- JLCPCB Part #
- C3650548
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5148077-3
Extended- Manufacturer
- MFR.Part #
- 5148077-3
- JLCPCB Part #
- C3650548
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5148077-3 Specifications
5148077-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5148077-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5148077-3 Documents
5148077-3 datasheets or manufacturer documentation.
Datasheet: 5148077-3 Datasheet (PDF)
5148077-3 Schematic Symbol & PCB Footprint
The 5148077-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.