
4-641215-6
- Manufacturer
- MFR.Part #
- 4-641215-6
- JLCPCB Part #
- C17280677
- Package
- Plugin
- Description
- 1 10.03mm 16 16P 1x16P 2.54mm 40.64mm 5.72mm Copper alloy Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.72mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 40.64mm | |
| Contact Plating | Gold | |
| Number of Pins | 16P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x16P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 10.03mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 16 |

* Images are for reference only
4-641215-6
Extended- Manufacturer
- MFR.Part #
- 4-641215-6
- JLCPCB Part #
- C17280677
- Package
- Plugin
- Description
- 1 10.03mm 16 16P 1x16P 2.54mm 40.64mm 5.72mm Copper alloy Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4-641215-6
Extended- Manufacturer
- MFR.Part #
- 4-641215-6
- JLCPCB Part #
- C17280677
- Package
- Plugin
- Description
- 1 10.03mm 16 16P 1x16P 2.54mm 40.64mm 5.72mm Copper alloy Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4-641215-6 Specifications
4-641215-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.72mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 40.64mm | |
| Contact Plating | Gold | |
| Number of Pins | 16P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x16P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 10.03mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 16 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4-641215-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4-641215-6 Documents
4-641215-6 datasheets or manufacturer documentation.
Datasheet: 4-641215-6 Datasheet (PDF)
4-641215-6 Schematic Symbol & PCB Footprint
The 4-641215-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.