
* Images are for reference only
4-640442-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-640442-0
- JLCPCB Part #
- C5169408
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 10 1x10P 2.54mm Blue Non-Latching PA66 UL94V-2 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0821
10+
$1.0579
30+
$1.0418
100+
$1.0257
Related Products