


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=3.96mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions or Pins | 1x16P | |
| Number of Rows | 1 | |
| Color | Orange | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4-640426-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=3.96mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions or Pins | 1x16P | |
| Number of Rows | 1 | |
| Color | Orange | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4-640426-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 4-640426-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.