
* Images are for reference only
4-2176070-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2176070-6
- JLCPCB Part #
- C306267
- Package
- 2512
- Description
- 250V 2W 750Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
50+
$0.0630
150+
$0.0620
500+
$0.0612