
4-1971793-3
- Manufacturer
- MFR.Part #
- 4-1971793-3
- JLCPCB Part #
- C3270866
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 2.5mm Glass fiber reinforced PA66 Red UL94V-0 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Red | |
| Pitch | 2.5mm | |
| Plastic Material | Glass fiber reinforced PA66 |

* Images are for reference only
4-1971793-3
Extended- Manufacturer
- MFR.Part #
- 4-1971793-3
- JLCPCB Part #
- C3270866
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 2.5mm Glass fiber reinforced PA66 Red UL94V-0 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4-1971793-3
Extended- Manufacturer
- MFR.Part #
- 4-1971793-3
- JLCPCB Part #
- C3270866
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 2.5mm Glass fiber reinforced PA66 Red UL94V-0 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4-1971793-3 Specifications
4-1971793-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Red | |
| Pitch | 2.5mm | |
| Plastic Material | Glass fiber reinforced PA66 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4-1971793-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4-1971793-3 Schematic Symbol & PCB Footprint
The 4-1971793-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.