4-1879064-9
Extended
* Images are for reference only

4-1879064-9

Attributes
Value
Manufacturer
MFR.Part #
4-1879064-9
JLCPCB Part #
C20477787
Package
-
Description
-55℃~+125℃ 1.5Ω 2.2uF 50V ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerTE Connectivity
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Voltage Rating50V
Tolerance±10%
Capacitance2.2uF