
4-1415899-6
- Manufacturer
- MFR.Part #
- 4-1415899-6
- JLCPCB Part #
- C1564752
- Package
- Plugin
- Description
- -40℃~+85℃ 12A 400V@AC 48V 6ms 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 8ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 6ms | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
4-1415899-6
Extended- Manufacturer
- MFR.Part #
- 4-1415899-6
- JLCPCB Part #
- C1564752
- Package
- Plugin
- Description
- -40℃~+85℃ 12A 400V@AC 48V 6ms 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4-1415899-6
Extended- Manufacturer
- MFR.Part #
- 4-1415899-6
- JLCPCB Part #
- C1564752
- Package
- Plugin
- Description
- -40℃~+85℃ 12A 400V@AC 48V 6ms 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4-1415899-6 Specifications
4-1415899-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 8ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 6ms | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4-1415899-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4-1415899-6 Documents
4-1415899-6 datasheets or manufacturer documentation.
Datasheet: 4-1415899-6 Datasheet (PDF)
4-1415899-6 Schematic Symbol & PCB Footprint
The 4-1415899-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.