This website requires JavaScript.
no-image

* Images are for reference only

4-103741-0-01

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-103741-0-01
JLCPCB Part #
C3329236
Package
Plugin
Description
-65℃~+105℃ 1 1P 2.29mm 2.29mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件 Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 132

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0682
200+ $0.0265
500+ $0.0255
1000+ $0.0250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons