


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=6mm | |
| Operating Temperature | -40℃~+130℃ | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 12V | |
| Number of PINs | 10P | |
| Hole/Pin Spacing | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
493577-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=6mm | |
| Operating Temperature | -40℃~+130℃ | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 12V | |
| Number of PINs | 10P | |
| Hole/Pin Spacing | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 493577-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

493577-2 datasheets or manufacturer documentation.
Datasheet: 493577-2 Datasheet (PDF)
The 493577-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.