
* Images are for reference only
4900-9012RE64
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4900-9012RE64
- JLCPCB Part #
- C17184481
- Package
- DIP-8P,57x47.6mm
- Description
- 115V、230V 2 2 6V、12V DIP-8P,57x47.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2690
192+
$3.3005
496+
$3.1895
992+
$3.1347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →