
* Images are for reference only
444011-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 444011-1
- JLCPCB Part #
- C17540349
- Package
- -
- Description
- -30℃~+105℃ 4.8mm 5.6mm PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6673
200+
$5.4547
500+
$5.2712
1000+
$5.1810