
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TE Connectivity | |
| Package | Bolt Mount | |
| Primary Side Voltage | 120V | |
| Secondary Side Voltage | 24V | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4000-01M04K999 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TE Connectivity | |
| Package | Bolt Mount | |
| Primary Side Voltage | 120V | |
| Secondary Side Voltage | 24V | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4000-01M04K999. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4000-01M04K999 datasheets or manufacturer documentation.
Datasheet: 4000-01M04K999 Datasheet (PDF)
The 4000-01M04K999 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.